Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.8 A, 5.4 A, MX2 Series

RS Stock No.: 798-3621Brand: OmronManufacturers Part No.: MX2KITA4015
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.8 A, 5.4 A

For Use With

AC Motors

Series

MX2

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

128mm

Overall Length

108mm

Overall Width

171mm

Country of Origin

Netherlands

Product details

Omron MX2 Inverter - Value Pack

MX2 value pack contains the inverter and all the accessories for a quick start.
The MX2 inverter was developed to harmonise advanced motor and machine control. Thanks to its fast CPU’s and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.

MX2 Value Pack contains:

MX2 inverter
Class C1 EMC Filter
CX-Drive PC programming software
USB cable
MX2 Information CD (incl. user manual, installation and programming guides and much more!)

Inverter specifications:

Up to 15 kW
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

You may be interested in
Stock information temporarily unavailable.

AED 2,055.93

AED 2,055.93 Each (ex VAT)

AED 2,158.73

AED 2,158.73 Each (inc. VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.8 A, 5.4 A, MX2 Series

AED 2,055.93

AED 2,055.93 Each (ex VAT)

AED 2,158.73

AED 2,158.73 Each (inc. VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.8 A, 5.4 A, MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.8 A, 5.4 A

For Use With

AC Motors

Series

MX2

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

128mm

Overall Length

108mm

Overall Width

171mm

Country of Origin

Netherlands

Product details

Omron MX2 Inverter - Value Pack

MX2 value pack contains the inverter and all the accessories for a quick start.
The MX2 inverter was developed to harmonise advanced motor and machine control. Thanks to its fast CPU’s and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop.

MX2 Value Pack contains:

MX2 inverter
Class C1 EMC Filter
CX-Drive PC programming software
USB cable
MX2 Information CD (incl. user manual, installation and programming guides and much more!)

Inverter specifications:

Up to 15 kW
200% starting torque and torque control in open loop
Double rating VT 120%/1min and CT 150%/1min
IM & PM Motor control
Safety conforming to ISO13849-1 Category3 performance level PLD
Logic programming
Current vector control
High starting torque: 200% at 0.5Hz
Double rating VT 120%/1min and CT 150%/1min
Speed range up to 1000 Hz
Torque control in open loop vector
Positioning functionality
Built-in application functionality (i.e. Brake control)
User programmable as standard
Safety embedded compliant with ISO13849-1 (double input circuit and external device monitor EDM)
USB port for PC programming
24 Vdc backup supply for control board

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

You may be interested in