Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, DPDT

Technical Document
Specifications
Brand
OmronCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
4430Ω
Coil Power
1.1W
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Height
36mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
AED 36.51
AED 36.51 Each (ex VAT)
AED 38.34
AED 38.34 Each (inc. VAT)
1
AED 36.51
AED 36.51 Each (ex VAT)
AED 38.34
AED 38.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 36.51 |
5 - 9 | AED 35.95 |
10+ | AED 35.07 |
Technical Document
Specifications
Brand
OmronCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
4430Ω
Coil Power
1.1W
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Height
36mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA