Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 488-2597Brand: OmronManufacturers Part No.: MY2 AC24(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

180Ω

Coil Power

1.2W

Height

36mm

Standards Met

CE, CSA

Series

MY

Depth

21.5mm

Contact Material

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

28 x 21.5 x 36mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 34.60

AED 34.60 Each (ex VAT)

AED 36.33

AED 36.33 Each (inc. VAT)

Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

AED 34.60

AED 34.60 Each (ex VAT)

AED 36.33

AED 36.33 Each (inc. VAT)

Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 34.60
5 - 9AED 33.44
10+AED 32.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

180Ω

Coil Power

1.2W

Height

36mm

Standards Met

CE, CSA

Series

MY

Depth

21.5mm

Contact Material

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

28 x 21.5 x 36mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more