Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 818-4279Brand: OmronManufacturers Part No.: MY2IN-D2 DC24(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28mm

Coil Resistance

636 ?

Coil Power

900mW

Series

MY

Depth

21.5mm

Height

36mm

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Contact Material

Ag Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

28 x 21.5 x 36mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 76.02

AED 76.02 Each (ex VAT)

AED 79.82

AED 79.82 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

AED 76.02

AED 76.02 Each (ex VAT)

AED 79.82

AED 79.82 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 76.02
5 - 9AED 73.60
10+AED 70.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28mm

Coil Resistance

636 ?

Coil Power

900mW

Series

MY

Depth

21.5mm

Height

36mm

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Contact Material

Ag Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

28 x 21.5 x 36mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more