Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
165 Ohm
Coil Power
900mW
Series
MY-GS
Stock information temporarily unavailable.
AED 39.22
AED 39.22 Each (ex VAT)
AED 41.18
AED 41.18 Each (inc. VAT)
Omron Non-Latching Relay, 12V dc Coil, DPDT
1
AED 39.22
AED 39.22 Each (ex VAT)
AED 41.18
AED 41.18 Each (inc. VAT)
Omron Non-Latching Relay, 12V dc Coil, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Number of Poles
2
Coil Resistance
165 Ohm
Coil Power
900mW
Series
MY-GS