Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Number of Poles
2
Latching
Yes
Series
MY
Terminal Type
Plug In
Length
28mm
Coil Resistance
636 O
Coil Power
900mW
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Depth
21.5mm
Height
36mm
Dimensions
28 x 21.5 x 36mm
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
AED 43.63
AED 43.63 Each (ex VAT)
AED 45.81
AED 45.81 Each (inc. VAT)
1
AED 43.63
AED 43.63 Each (ex VAT)
AED 45.81
AED 45.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 43.63 |
5 - 9 | AED 42.16 |
10+ | AED 40.53 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Number of Poles
2
Latching
Yes
Series
MY
Terminal Type
Plug In
Length
28mm
Coil Resistance
636 O
Coil Power
900mW
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Depth
21.5mm
Height
36mm
Dimensions
28 x 21.5 x 36mm
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA