Omron Plug In Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 803-304Brand: OmronManufacturers Part No.: MY2K DC24Distrelec Article No.: 30401953
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

2

Latching

Yes

Series

MYK

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

28mm

Coil Resistance

470 (Set Coil) Ω, 940 (Reset Coil) Ω

Depth

21.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Height

36mm

Standards Met

CE, CSA

Maximum Switching Power DC

72 W

Maximum Switching Power AC

660 VA

Dimensions

28 x 36 x 21.5mm

Application

General Purpose

Country of Origin

Japan

Product details

MY2K Series

Magnetic Latching Relay Ideal for Memory and Data Transmission Circuits
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 162.12

AED 162.12 Each (ex VAT)

AED 170.23

AED 170.23 Each (inc. VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT

AED 162.12

AED 162.12 Each (ex VAT)

AED 170.23

AED 170.23 Each (inc. VAT)

Omron Plug In Latching Power Relay, 24V dc Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 162.12
5 - 9AED 157.18
10+AED 150.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

2

Latching

Yes

Series

MYK

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

28mm

Coil Resistance

470 (Set Coil) Ω, 940 (Reset Coil) Ω

Depth

21.5mm

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Height

36mm

Standards Met

CE, CSA

Maximum Switching Power DC

72 W

Maximum Switching Power AC

660 VA

Dimensions

28 x 36 x 21.5mm

Application

General Purpose

Country of Origin

Japan

Product details

MY2K Series

Magnetic Latching Relay Ideal for Memory and Data Transmission Circuits
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more