Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
18790Ω
Coil Power
1.1W
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Height
36mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
AED 44.36
AED 44.36 Each (ex VAT)
AED 46.58
AED 46.58 Each (inc. VAT)
1
AED 44.36
AED 44.36 Each (ex VAT)
AED 46.58
AED 46.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.36 |
5 - 9 | AED 43.00 |
10+ | AED 41.16 |
Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
18790Ω
Coil Power
1.1W
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Height
36mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA