Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
Yes
Country of Origin
Japan
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
Omron Plug In Latching Power Relay, 24V ac Coil, 10A Switching Current, DPDT
1
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
Omron Plug In Latching Power Relay, 24V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
Yes
Country of Origin
Japan