Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
28mm
Coil Resistance
636Ω
Coil Power
900mW
Depth
21.5mm
Height
36mm
Standards Met
CE, CSA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2kV
Contact Material
Silver
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Dimensions
28 x 21.5 x 36mm
Application
Power
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
AED 43.63
AED 43.63 Each (ex VAT)
AED 45.81
AED 45.81 Each (inc. VAT)
1
AED 43.63
AED 43.63 Each (ex VAT)
AED 45.81
AED 45.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 43.63 |
5 - 9 | AED 42.10 |
10+ | AED 40.48 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
28mm
Coil Resistance
636Ω
Coil Power
900mW
Depth
21.5mm
Height
36mm
Standards Met
CE, CSA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2kV
Contact Material
Silver
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Dimensions
28 x 21.5 x 36mm
Application
Power
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA