Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (AC)
5 A
Maximum Switching Current (DC)
5 A
Length
28mm
Coil Resistance
662Ω
Minimum Operating Temperature
-40°C
Height
36mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Life
50000000 cycles
Depth
21.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
120 W
Application
General Purpose
Country of Origin
China
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
1
AED 33.97
AED 33.97 Each (ex VAT)
AED 35.67
AED 35.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 33.97 |
5 - 9 | AED 32.34 |
10+ | AED 31.60 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (AC)
5 A
Maximum Switching Current (DC)
5 A
Length
28mm
Coil Resistance
662Ω
Minimum Operating Temperature
-40°C
Height
36mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Life
50000000 cycles
Depth
21.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
120 W
Application
General Purpose
Country of Origin
China