Technical Document
Specifications
Brand
OmronCoil Voltage
100 → 110V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current DC
6 A
Maximum Switching Current AC
6 A
Length
28mm
Coil Resistance
4.43 kΩ
Coil Power
900mW
Standards Met
CQC, CSA, IEC, UL
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
300000 cycles
Height
36mm
Contact Material
Silver
Number of Coils
Single
Width
21.5mm
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China
AED 51.08
AED 51.08 Each (ex VAT)
AED 53.63
AED 53.63 Each (inc. VAT)
1
AED 51.08
AED 51.08 Each (ex VAT)
AED 53.63
AED 53.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
100 → 110V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current DC
6 A
Maximum Switching Current AC
6 A
Length
28mm
Coil Resistance
4.43 kΩ
Coil Power
900mW
Standards Met
CQC, CSA, IEC, UL
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
300000 cycles
Height
36mm
Contact Material
Silver
Number of Coils
Single
Width
21.5mm
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China