Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
180Ω
Coil Power
1.2W
Height
36mm
Standards Met
CE, CSA
Series
MY4
Depth
21.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Dimensions
36 x 28 x 21.5mm
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
AED 52.92
AED 52.92 Each (ex VAT)
AED 55.57
AED 55.57 Each (inc. VAT)
1
AED 52.92
AED 52.92 Each (ex VAT)
AED 55.57
AED 55.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 52.92 |
5 - 9 | AED 51.34 |
10+ | AED 49.09 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
180Ω
Coil Power
1.2W
Height
36mm
Standards Met
CE, CSA
Series
MY4
Depth
21.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Dimensions
36 x 28 x 21.5mm
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA