Omron Plug In Non-Latching Relay, 220 → 240V ac Coil, 5A Switching Current, 4PDT
RS Stock No.: 215-7872Brand: OmronManufacturers Part No.: MY4IN-CR AC220/240(S)Distrelec Article No.: 30162911

Technical Document
Specifications
Brand
OmronCoil Voltage
220 → 240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Coil Resistance
18790 Ω
Coil Power
1.3W
Series
MY
Stock information temporarily unavailable.
AED 102.06
AED 102.06 Each (ex VAT)
AED 107.16
AED 107.16 Each (inc. VAT)
Omron Plug In Non-Latching Relay, 220 → 240V ac Coil, 5A Switching Current, 4PDT
1
AED 102.06
AED 102.06 Each (ex VAT)
AED 107.16
AED 107.16 Each (inc. VAT)
Omron Plug In Non-Latching Relay, 220 → 240V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
220 → 240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Coil Resistance
18790 Ω
Coil Power
1.3W
Series
MY