Technical Document
Specifications
Brand
OmronCoil Voltage
48V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Series
MY-GS
Coil Resistance
788 Ω
AED 55.39
AED 55.39 Each (ex VAT)
AED 58.16
AED 58.16 Each (inc. VAT)
Omron Plug In Non-Latching Relay, 48V ac Coil, 3A Switching Current, 4PDT
1
AED 55.39
AED 55.39 Each (ex VAT)
AED 58.16
AED 58.16 Each (inc. VAT)
Omron Plug In Non-Latching Relay, 48V ac Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronCoil Voltage
48V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Series
MY-GS
Coil Resistance
788 Ω


