Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
18790Ω
Coil Power
1.1W
Height
36mm
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
AED 104.11
AED 104.11 Each (ex VAT)
AED 109.32
AED 109.32 Each (inc. VAT)
1
AED 104.11
AED 104.11 Each (ex VAT)
AED 109.32
AED 109.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 104.11 |
5 - 9 | AED 101.06 |
10+ | AED 96.65 |
Technical Document
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
18790Ω
Coil Power
1.1W
Height
36mm
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Depth
21.5mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA