Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 827-8396Brand: OmronManufacturers Part No.: MY4ZN DC24(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

636Ω

Coil Power

900mW

Height

28mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Product details

MY4ZN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 97.50

AED 97.50 Each (ex VAT)

AED 102.38

AED 102.38 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

AED 97.50

AED 97.50 Each (ex VAT)

AED 102.38

AED 102.38 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 97.50
5 - 9AED 94.55
10+AED 90.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

636Ω

Coil Power

900mW

Height

28mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Product details

MY4ZN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more