Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron NA Series Sysmac HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

RS Stock No.: 136-2780Brand: OmronManufacturers Part No.: NA57W001B
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NA

Product Range

Sysmac HMI

Display Type

TFT LCD

Manufacturer Part No.

NA57W001B

Display Resolution

800 x 480

Number of Ports

6

Port Type

1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Black

Width

69mm

Minimum Operating Temperature

0°C

Length

420mm

Depth

291mm

Maximum Operating Temperature

+50°C

Dimensions

420 x 69 x 291 mm

Supply Voltage

24 V dc

Country of Origin

Netherlands

Product details

NA Series HMI

Range of NA series touch screen HMI's from Omron. These Sysmac touch screen HMI's enables faster, more efficient control and monitoring for a more natural, proactive relationship between the operator and machine. All models are reliable and excellent quality.

Features & Benefits

Proactive operator/ machine relationship
Future-proof, scalable platform
Allows quick reaction

You may be interested in
Stock information temporarily unavailable.

AED 10,144.47

AED 10,144.47 Each (ex VAT)

AED 10,651.69

AED 10,651.69 Each (inc. VAT)

Omron NA Series Sysmac HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

AED 10,144.47

AED 10,144.47 Each (ex VAT)

AED 10,651.69

AED 10,651.69 Each (inc. VAT)

Omron NA Series Sysmac HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NA

Product Range

Sysmac HMI

Display Type

TFT LCD

Manufacturer Part No.

NA57W001B

Display Resolution

800 x 480

Number of Ports

6

Port Type

1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Black

Width

69mm

Minimum Operating Temperature

0°C

Length

420mm

Depth

291mm

Maximum Operating Temperature

+50°C

Dimensions

420 x 69 x 291 mm

Supply Voltage

24 V dc

Country of Origin

Netherlands

Product details

NA Series HMI

Range of NA series touch screen HMI's from Omron. These Sysmac touch screen HMI's enables faster, more efficient control and monitoring for a more natural, proactive relationship between the operator and machine. All models are reliable and excellent quality.

Features & Benefits

Proactive operator/ machine relationship
Future-proof, scalable platform
Allows quick reaction

You may be interested in