Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron NB Series Touch Screen HMI - 5.6 in, TFT LCD Display, 320 x 234

RS Stock No.: 821-1794Brand: OmronManufacturers Part No.: NB5Q-TW01B
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB5Q-TW01B

Display Resolution

320 x 234

Number of Ports

3

Port Type

Ethernet, RS-232C, USB Host

Onboard Memory

128 MB

Backlighting

Yes

Display Size

5.6 in

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

184 x 142 x 46 mm

Display Colour

Colour

Width

142mm

Length

184mm

Depth

46mm

Maximum Operating Temperature

+50°C

Supply Voltage

20.4 → 27.6 V dc

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 4,826.22

AED 4,826.22 Each (ex VAT)

AED 5,067.53

AED 5,067.53 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 5.6 in, TFT LCD Display, 320 x 234

AED 4,826.22

AED 4,826.22 Each (ex VAT)

AED 5,067.53

AED 5,067.53 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 5.6 in, TFT LCD Display, 320 x 234
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB5Q-TW01B

Display Resolution

320 x 234

Number of Ports

3

Port Type

Ethernet, RS-232C, USB Host

Onboard Memory

128 MB

Backlighting

Yes

Display Size

5.6 in

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

184 x 142 x 46 mm

Display Colour

Colour

Width

142mm

Length

184mm

Depth

46mm

Maximum Operating Temperature

+50°C

Supply Voltage

20.4 → 27.6 V dc

Country of Origin

Netherlands