Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron NT21 Series Touch Screen HMI -, LCD Display, 260 x 140pixels

RS Stock No.: 454-0574Brand: OmronManufacturers Part No.: NT21ST121E
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NT21

Display Type

LCD

Manufacturer Part No.

NT21ST121E

Display Resolution

260 x 140pixels

Port Type

RS232

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

190 x 110 x 53.5 mm

Depth

53.5mm

Length

190mm

Width

110mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron NT21 Series Touch Screen HMI -, LCD Display, 260 x 140pixels

P.O.A.

Omron NT21 Series Touch Screen HMI -, LCD Display, 260 x 140pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NT21

Display Type

LCD

Manufacturer Part No.

NT21ST121E

Display Resolution

260 x 140pixels

Port Type

RS232

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

190 x 110 x 53.5 mm

Depth

53.5mm

Length

190mm

Width

110mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C

You may be interested in