Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Analogue Output Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue

RS Stock No.: 136-2802Brand: OmronManufacturers Part No.: NX-DA2603Distrelec Article No.: 30121939
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Analogue Output Module

Output Type

Analogue

Number of Outputs

2

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Product details

NX-DA Analogue Output Units

Professional range of NX-DA series analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA output units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-DA analogue output units are reliable and excellent quality.

Features & Benefits

Output up to four analogue signals with one Unit.
Free-run refreshing or I/O synchronous refreshing can be selected for refreshing with the EtherCAT Coupler Unit.
The lineup includes the model which achieves sampling speed of 10 μs and resolution of 1/30000, ideal for high-speed, high-precision control.
The removable screwless terminal block improves maintenance.
Screw-less clamp terminal block significantly reduces wiring work.
12-mm-wide unit can save space.

Omron NX Series

Stock information temporarily unavailable.

AED 1,197.32

AED 1,197.32 Each (ex VAT)

AED 1,257.19

AED 1,257.19 Each (inc. VAT)

Omron Analogue Output Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue

AED 1,197.32

AED 1,197.32 Each (ex VAT)

AED 1,257.19

AED 1,257.19 Each (inc. VAT)

Omron Analogue Output Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Analogue Output Module

Output Type

Analogue

Number of Outputs

2

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Product details

NX-DA Analogue Output Units

Professional range of NX-DA series analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA output units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-DA analogue output units are reliable and excellent quality.

Features & Benefits

Output up to four analogue signals with one Unit.
Free-run refreshing or I/O synchronous refreshing can be selected for refreshing with the EtherCAT Coupler Unit.
The lineup includes the model which achieves sampling speed of 10 μs and resolution of 1/30000, ideal for high-speed, high-precision control.
The removable screwless terminal block improves maintenance.
Screw-less clamp terminal block significantly reduces wiring work.
12-mm-wide unit can save space.

Omron NX Series