Omron NX Series Safety Module, 20.4 → 28.8 V dc

RS Stock No.: 862-5758Brand: OmronManufacturers Part No.: NX-EIC202
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Omron

Series

NX

Type

Communication Module

Supply Voltage

20.4 → 28.8 V dc

Mounting Style

DIN Rail

Dimensions

106 x 48.1 x 80 mm

Country of Origin

China

Product details

Omron NX-EIC EtherNet/IP Coupler Unit

The EtherNet/IP Coupler Unit is the link between the EtherNet/IP multi-vendor network and the NX-series I/O Units and Safety Units. With wide variety of the I/O Units and Safety Units, the NX-series is the perfect match for the CJ-series and multi-vendor controllers.

Up to 63 NX-IO Units can be connected to one EtherNet/IP Coupler Unit
Standard and high-performance units can be mixed
Each Coupler plus its I/O form just a single EtherCAT node on the network
I/O control and safety control can be integrated by connecting Units for safety
The IP address can be found on the label on the Unit, without using software
Slave configuration by Sysmac Studio can be done centrally via the controller, or on-the-spot using the Coupler's built-in USB port
Input per Coupler Unit: Maximum 504 bytes, Output per Coupler Unit: Maximum 504 bytes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,088.66

AED 2,088.66 Each (ex VAT)

AED 2,193.09

AED 2,193.09 Each (inc. VAT)

Omron NX Series Safety Module, 20.4 → 28.8 V dc

AED 2,088.66

AED 2,088.66 Each (ex VAT)

AED 2,193.09

AED 2,193.09 Each (inc. VAT)

Omron NX Series Safety Module, 20.4 → 28.8 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Series

NX

Type

Communication Module

Supply Voltage

20.4 → 28.8 V dc

Mounting Style

DIN Rail

Dimensions

106 x 48.1 x 80 mm

Country of Origin

China

Product details

Omron NX-EIC EtherNet/IP Coupler Unit

The EtherNet/IP Coupler Unit is the link between the EtherNet/IP multi-vendor network and the NX-series I/O Units and Safety Units. With wide variety of the I/O Units and Safety Units, the NX-series is the perfect match for the CJ-series and multi-vendor controllers.

Up to 63 NX-IO Units can be connected to one EtherNet/IP Coupler Unit
Standard and high-performance units can be mixed
Each Coupler plus its I/O form just a single EtherCAT node on the network
I/O control and safety control can be integrated by connecting Units for safety
The IP address can be found on the label on the Unit, without using software
Slave configuration by Sysmac Studio can be done centrally via the controller, or on-the-spot using the Coupler's built-in USB port
Input per Coupler Unit: Maximum 504 bytes, Output per Coupler Unit: Maximum 504 bytes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more