Omron NX1P Series PLC CPU for Use with NX Series EtherCAT Coupler, PNP Output, 24-Input, DC Input

RS Stock No.: 136-2768Brand: OmronManufacturers Part No.: NX1P21140DT1Distrelec Article No.: 30121952
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

Number of Inputs

24

Output Type

PNP

For Use With

NX Series EtherCAT Coupler

Input Type

DC

Number of Outputs

16

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Battery Backup

Yes

Number of Communication Ports

2

Dimensions

150.1 x 71 x 100 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Ethernet, RJ45

Memory

1.5 (Programme) MB, 32 (Memory) kB

Programming Interface

Computer

Program Capacity

1.5 MB

Depth

100mm

Minimum Operating Temperature

0°C

Length

150.1mm

Width

71mm

Standards Met

ANSI/ISA 12.12.01, EN 61131-2, UL 61010-2-201

Country of Origin

China

Product details

NX1P2 CPU Units

Professional range of NX1P2 CPU Units from NX series range from Omron. These Compact but power CPU units provide synchronised control of all machine devices such as motion, I/O, safety and vision under one integrated development environment. All CPU units are reliable and excellent quality.

Features & Benefits

Fastest cycle time: 2 ms
Functions: Logic sequence and Motion control
Up to 8 axes (4 synchronized axes)
Built-in I/O: 40 or 24 I/O points
Up to 8 local NX I/O units
Built-in EtherCAT and EtherNet/IP ports
Up to 16 EtherCAT slaves
Up to 2 option boards can be connected to add serial communications or analog I/O functionality

Omron NX Series

AED 13,406.82

AED 13,406.82 Each (ex VAT)

AED 14,077.16

AED 14,077.16 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX Series EtherCAT Coupler, PNP Output, 24-Input, DC Input

AED 13,406.82

AED 13,406.82 Each (ex VAT)

AED 14,077.16

AED 14,077.16 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX Series EtherCAT Coupler, PNP Output, 24-Input, DC Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

Number of Inputs

24

Output Type

PNP

For Use With

NX Series EtherCAT Coupler

Input Type

DC

Number of Outputs

16

Voltage Category

24 V dc

Network Type

EtherCAT, EtherNet/IP

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Battery Backup

Yes

Number of Communication Ports

2

Dimensions

150.1 x 71 x 100 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Ethernet, RJ45

Memory

1.5 (Programme) MB, 32 (Memory) kB

Programming Interface

Computer

Program Capacity

1.5 MB

Depth

100mm

Minimum Operating Temperature

0°C

Length

150.1mm

Width

71mm

Standards Met

ANSI/ISA 12.12.01, EN 61131-2, UL 61010-2-201

Country of Origin

China

Product details

NX1P2 CPU Units

Professional range of NX1P2 CPU Units from NX series range from Omron. These Compact but power CPU units provide synchronised control of all machine devices such as motion, I/O, safety and vision under one integrated development environment. All CPU units are reliable and excellent quality.

Features & Benefits

Fastest cycle time: 2 ms
Functions: Logic sequence and Motion control
Up to 8 axes (4 synchronized axes)
Built-in I/O: 40 or 24 I/O points
Up to 8 local NX I/O units
Built-in EtherCAT and EtherNet/IP ports
Up to 16 EtherCAT slaves
Up to 2 option boards can be connected to add serial communications or analog I/O functionality

Omron NX Series