Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Non-Latching Relay, 12V dc Coil, DPDT

RS Stock No.: 386-0861Brand: OmronManufacturers Part No.:
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275 Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

China

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, DPDT

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275 Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

China

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in