Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Sensor Actuator Cable

RS Stock No.: 757-7888Brand: OmronManufacturers Part No.: OS32C-CBL-03M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Omron

Accessory Type

Power Cable

For Use With

OS32C Laser Scanner

Size

3m

Material

Die Cast Aluminum

Country of Origin

Malaysia

Product details

0S32C Safety Laser Scanner

The OS32C is a compact and versatile safety laser scanner designed for easy handling and installation. The low profile and lightweight body allows installation in small spaces and the 270° detection angle provides coverage of two sides with just one laser scanner. For complex AGV applications up to 70 combinations ca n be set, each with one safety zone and two warning zones. The two warning zones can be set to support various purposes such as warning sound and speed control. The laser scanners reference boundary monitoring function supports intrusion detection without physically blocking the entrance and various operation patterns can be supported by switching zone sets.

Applications

Collision avoidance of AGVs (Automated Guided Vehicles)
Intrusion detection through an entrance
Presence detection within a machine’s hazardous area

Features

Easy configuration of complex zones
Response time can be set from 80 ms to 680 ms
Cable access options
Reference Boundary Monitoring function prevents unauthorized changes in the scanner position
Integrated management via Ethernet
Operating state can be determined at a glance with 8 individual sector and LED indicators
Simplified wiring
Replaceable sensor, no reprogramming needed
Range of up to 3m for safety zone and 10m for warning zones
IP65 protection

Approvals

TUV, cULus, CE marked

Standards

EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8.

Laser Scanner

You may be interested in
Omron Sensor Actuator Cable
AED 1,060.30Each (ex VAT)
Stock information temporarily unavailable.

AED 546.72

AED 546.72 Each (ex VAT)

AED 574.06

AED 574.06 Each (inc. VAT)

Omron Sensor Actuator Cable

AED 546.72

AED 546.72 Each (ex VAT)

AED 574.06

AED 574.06 Each (inc. VAT)

Omron Sensor Actuator Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron Sensor Actuator Cable
AED 1,060.30Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Accessory Type

Power Cable

For Use With

OS32C Laser Scanner

Size

3m

Material

Die Cast Aluminum

Country of Origin

Malaysia

Product details

0S32C Safety Laser Scanner

The OS32C is a compact and versatile safety laser scanner designed for easy handling and installation. The low profile and lightweight body allows installation in small spaces and the 270° detection angle provides coverage of two sides with just one laser scanner. For complex AGV applications up to 70 combinations ca n be set, each with one safety zone and two warning zones. The two warning zones can be set to support various purposes such as warning sound and speed control. The laser scanners reference boundary monitoring function supports intrusion detection without physically blocking the entrance and various operation patterns can be supported by switching zone sets.

Applications

Collision avoidance of AGVs (Automated Guided Vehicles)
Intrusion detection through an entrance
Presence detection within a machine’s hazardous area

Features

Easy configuration of complex zones
Response time can be set from 80 ms to 680 ms
Cable access options
Reference Boundary Monitoring function prevents unauthorized changes in the scanner position
Integrated management via Ethernet
Operating state can be determined at a glance with 8 individual sector and LED indicators
Simplified wiring
Replaceable sensor, no reprogramming needed
Range of up to 3m for safety zone and 10m for warning zones
IP65 protection

Approvals

TUV, cULus, CE marked

Standards

EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8.

Laser Scanner

You may be interested in
Omron Sensor Actuator Cable
AED 1,060.30Each (ex VAT)