Omron 0S32C Series Laser Scanner Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution

RS Stock No.: 862-5868Brand: OmronManufacturers Part No.: OS32C-SP1-4M
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

0S32C

Beam Resolution

30 mm, 40 mm, 50 mm, 70 mm

Component Type

Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Maximum Scanning Distance

4m

Maximum Response Time

680 (On to Off) ms, 780 (Off to On) ms

Length

159mm

Height

105mm

Supply Voltage

24 V dc

Dimensions

133 x 142.7 x 104.5 mm

Width

133mm

Terminal Type

M12 Connector

Features

One Safety Zone, Two Warning Zone, Up to 70 Combinations

Country of Origin

United States

Product details

0S32C Safety Laser Scanner

The OS32C is a compact and versatile safety laser scanner designed for easy handling and installation. The low profile and lightweight body allows installation in small spaces and the 270° detection angle provides coverage of two sides with just one laser scanner. For complex AGV applications up to 70 combinations ca n be set, each with one safety zone and two warning zones. The two warning zones can be set to support various purposes such as warning sound and speed control. The laser scanners reference boundary monitoring function supports intrusion detection without physically blocking the entrance and various operation patterns can be supported by switching zone sets.

Applications

Collision avoidance of AGVs (Automated Guided Vehicles)
Intrusion detection through an entrance
Presence detection within a machine’s hazardous area

Features

Easy configuration of complex zones
Response time can be set from 80 ms to 680 ms
Cable access options
Reference Boundary Monitoring function prevents unauthorized changes in the scanner position
Integrated management via Ethernet
Operating state can be determined at a glance with 8 individual sector and LED indicators
Simplified wiring
Replaceable sensor, no reprogramming needed
Range of up to 3m for safety zone and 10m for warning zones
IP65 protection

Approvals

TUV, cULus, CE marked

Standards

EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8.

Laser Scanner

You may be interested in
Stock information temporarily unavailable.

AED 24,839.32

AED 24,839.32 Each (ex VAT)

AED 26,081.29

AED 26,081.29 Each (inc. VAT)

Omron 0S32C Series Laser Scanner Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution

AED 24,839.32

AED 24,839.32 Each (ex VAT)

AED 26,081.29

AED 26,081.29 Each (inc. VAT)

Omron 0S32C Series Laser Scanner Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Series

0S32C

Beam Resolution

30 mm, 40 mm, 50 mm, 70 mm

Component Type

Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Maximum Scanning Distance

4m

Maximum Response Time

680 (On to Off) ms, 780 (Off to On) ms

Length

159mm

Height

105mm

Supply Voltage

24 V dc

Dimensions

133 x 142.7 x 104.5 mm

Width

133mm

Terminal Type

M12 Connector

Features

One Safety Zone, Two Warning Zone, Up to 70 Combinations

Country of Origin

United States

Product details

0S32C Safety Laser Scanner

The OS32C is a compact and versatile safety laser scanner designed for easy handling and installation. The low profile and lightweight body allows installation in small spaces and the 270° detection angle provides coverage of two sides with just one laser scanner. For complex AGV applications up to 70 combinations ca n be set, each with one safety zone and two warning zones. The two warning zones can be set to support various purposes such as warning sound and speed control. The laser scanners reference boundary monitoring function supports intrusion detection without physically blocking the entrance and various operation patterns can be supported by switching zone sets.

Applications

Collision avoidance of AGVs (Automated Guided Vehicles)
Intrusion detection through an entrance
Presence detection within a machine’s hazardous area

Features

Easy configuration of complex zones
Response time can be set from 80 ms to 680 ms
Cable access options
Reference Boundary Monitoring function prevents unauthorized changes in the scanner position
Integrated management via Ethernet
Operating state can be determined at a glance with 8 individual sector and LED indicators
Simplified wiring
Replaceable sensor, no reprogramming needed
Range of up to 3m for safety zone and 10m for warning zones
IP65 protection

Approvals

TUV, cULus, CE marked

Standards

EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8.

Laser Scanner

You may be interested in