Omron G2R 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Series General Purpose Relay, H3RN Series Timer

RS Stock No.: 111-3066Brand: OmronManufacturers Part No.: P2RF-05-PU
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G2R-1-S Series General Purpose Relay, H3RN Series Timer

Accessory Type

Socket

Series

G2R

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Termination Type

Screw

Country of Origin

Malaysia

AED 29.72

AED 29.72 Each (ex VAT)

AED 31.21

AED 31.21 Each (inc. VAT)

Omron G2R 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Series General Purpose Relay, H3RN Series Timer

AED 29.72

AED 29.72 Each (ex VAT)

AED 31.21

AED 31.21 Each (inc. VAT)

Omron G2R 5 Pin 250V ac DIN Rail Relay Socket, for use with G2R-1-S Series General Purpose Relay, H3RN Series Timer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G2R-1-S Series General Purpose Relay, H3RN Series Timer

Accessory Type

Socket

Series

G2R

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

5

Termination Type

Screw

Country of Origin

Malaysia