Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron 8 Pin 250V ac DIN Rail Relay Socket, for use with G2R-2-S Series

RS Stock No.: 794-8211Brand: OmronManufacturers Part No.: P2RF-08-S
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G2R-2-S Series

Accessory Type

Socket

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Product details

P2RF-S Series

Omron P2RF-S Series screwless clamp terminal sockets with finger protection.

Screwless clamping greatly contributes to reducing wiring time
Better contact reliability
Double wiring possible on all the terminals
Safe terminal arrangement: coil terminals separated from contact terminals
Unique ejector enables easy relay replacement
Nameplate available

You may be interested in
Stock information temporarily unavailable.

AED 37.23

AED 37.23 Each (ex VAT)

AED 39.09

AED 39.09 Each (inc. VAT)

Omron 8 Pin 250V ac DIN Rail Relay Socket, for use with G2R-2-S Series

AED 37.23

AED 37.23 Each (ex VAT)

AED 39.09

AED 39.09 Each (inc. VAT)

Omron 8 Pin 250V ac DIN Rail Relay Socket, for use with G2R-2-S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.23
5 - 9AED 36.05
10+AED 34.56
You may be interested in

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G2R-2-S Series

Accessory Type

Socket

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Product details

P2RF-S Series

Omron P2RF-S Series screwless clamp terminal sockets with finger protection.

Screwless clamping greatly contributes to reducing wiring time
Better contact reliability
Double wiring possible on all the terminals
Safe terminal arrangement: coil terminals separated from contact terminals
Unique ejector enables easy relay replacement
Nameplate available

You may be interested in