Omron G2R 250V ac Surface Mount Relay Socket

RS Stock No.: 196-2321Brand: OmronManufacturers Part No.: P2RFZ-05-EDistrelec Article No.: 30204762
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

Accessory Type

Socket

Series

G2R

Current Rating

10A

Mounting Type

Surface Mount

Termination Type

Screw

Country of Origin

China

AED 41.11

AED 41.11 Each (ex VAT)

AED 43.17

AED 43.17 Each (inc. VAT)

Omron G2R 250V ac Surface Mount Relay Socket

AED 41.11

AED 41.11 Each (ex VAT)

AED 43.17

AED 43.17 Each (inc. VAT)

Omron G2R 250V ac Surface Mount Relay Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

Accessory Type

Socket

Series

G2R

Current Rating

10A

Mounting Type

Surface Mount

Termination Type

Screw

Country of Origin

China