Omron 250V ac Relay Socket, for use with G6D Series

RS Stock No.: 376-717Brand: OmronManufacturers Part No.: P6D-04P
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G6D Series

Accessory Type

Socket

Product details

G6D Series

Slim footprint width of 6.5mm. Adjacent relays may be mounted on 6.5mm pitch
Fully sealed construction
Switching Voltage: 30Vdc; 250Vac
Contact Resistance: 100mΩ
Surge withstand capability of 6kV
Mechanical Life: 2 x 107
H12.5, W17.5, D6.5mm

Approvals

UL recognised; CSA certified

Stock information temporarily unavailable.

AED 114.19

AED 22.838 Each (In a Pack of 5) (ex VAT)

AED 119.90

AED 23.98 Each (In a Pack of 5) (inc. VAT)

Omron 250V ac Relay Socket, for use with G6D Series

AED 114.19

AED 22.838 Each (In a Pack of 5) (ex VAT)

AED 119.90

AED 23.98 Each (In a Pack of 5) (inc. VAT)

Omron 250V ac Relay Socket, for use with G6D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 22.838AED 114.19
50 - 120AED 18.952AED 94.76
125 - 245AED 17.22AED 86.10
250 - 745AED 15.015AED 75.08
750+AED 13.912AED 69.56

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

G6D Series

Accessory Type

Socket

Product details

G6D Series

Slim footprint width of 6.5mm. Adjacent relays may be mounted on 6.5mm pitch
Fully sealed construction
Switching Voltage: 30Vdc; 250Vac
Contact Resistance: 100mΩ
Surge withstand capability of 6kV
Mechanical Life: 2 x 107
H12.5, W17.5, D6.5mm

Approvals

UL recognised; CSA certified