Omron P7SA 14 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series

RS Stock No.: 548-016Brand: OmronManufacturers Part No.: P7SA-14F-ND DC24
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

24V dc

For Use With

G7SA Series

Accessory Type

Socket

Series

P7SA

Termination Type

Screw

Number of Contacts

14

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

AED 161.38

AED 161.38 Each (ex VAT)

AED 169.45

AED 169.45 Each (inc. VAT)

Omron P7SA 14 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series

AED 161.38

AED 161.38 Each (ex VAT)

AED 169.45

AED 169.45 Each (inc. VAT)

Omron P7SA 14 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 161.38
5 - 9AED 156.56
10+AED 148.21

Technical Document

Specifications

Brand

Omron

Voltage

24V dc

For Use With

G7SA Series

Accessory Type

Socket

Series

P7SA

Termination Type

Screw

Number of Contacts

14

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China