Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 8 Pin 250V ac DIN Rail Relay Socket, for use with MKS Series

RS Stock No.: 794-8255Brand: OmronManufacturers Part No.: PF083A-D
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MKS Series

Accessory Type

Relay Socket

Number of Contacts

8

Termination Type

Screw

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

MK-S Series

Omron MK-S Series general-purpose relays with the same mounting and internal wiring as the previous Super MK relays.

Built-in mechanical indicator enables checking contact operation
For models with latching lever, two modes can be used to check circuits
On models with latching lever, nameplate is provided
RoHS compliant
UL and IEC (TÜV) certification

Stock information temporarily unavailable.

AED 26.88

AED 26.88 Each (ex VAT)

AED 28.22

AED 28.22 Each (inc. VAT)

Omron 8 Pin 250V ac DIN Rail Relay Socket, for use with MKS Series

AED 26.88

AED 26.88 Each (ex VAT)

AED 28.22

AED 28.22 Each (inc. VAT)

Omron 8 Pin 250V ac DIN Rail Relay Socket, for use with MKS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 26.88
5 - 9AED 26.62
10+AED 25.57

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MKS Series

Accessory Type

Relay Socket

Number of Contacts

8

Termination Type

Screw

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

MK-S Series

Omron MK-S Series general-purpose relays with the same mounting and internal wiring as the previous Super MK relays.

Built-in mechanical indicator enables checking contact operation
For models with latching lever, two modes can be used to check circuits
On models with latching lever, nameplate is provided
RoHS compliant
UL and IEC (TÜV) certification