Technical Document
Specifications
Brand
OmronVoltage
300V ac
For Use With
MK Series
Accessory Type
Socket
Series
MKS
Number of Contacts
8
Termination Type
Screw
Current Rating
10A
Mounting Type
DIN Rail
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
Omron MKS 8 Pin 300V ac DIN Rail Relay Socket, for use with MK Series
1
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
Omron MKS 8 Pin 300V ac DIN Rail Relay Socket, for use with MK Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronVoltage
300V ac
For Use With
MK Series
Accessory Type
Socket
Series
MKS
Number of Contacts
8
Termination Type
Screw
Current Rating
10A
Mounting Type
DIN Rail