Omron MKS 11 Pin 300V ac DIN Rail Relay Socket, for use with MKS Series

RS Stock No.: 794-8221Brand: OmronManufacturers Part No.: PF113A-D
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

300V ac

For Use With

MKS Series

Accessory Type

Relay Socket

Series

MKS

Current Rating

12A

Mounting Type

DIN Rail

Number of Contacts

11

Termination Type

Screw

Product details

MK-S Series

Omron MK-S Series general-purpose relays with the same mounting and internal wiring as the previous Super MK relays.

Built-in mechanical indicator enables checking contact operation
For models with latching lever, two modes can be used to check circuits
On models with latching lever, nameplate is provided
RoHS compliant
UL and IEC (TÜV) certification

AED 34.07

AED 34.07 Each (ex VAT)

AED 35.77

AED 35.77 Each (inc. VAT)

Omron MKS 11 Pin 300V ac DIN Rail Relay Socket, for use with MKS Series

AED 34.07

AED 34.07 Each (ex VAT)

AED 35.77

AED 35.77 Each (inc. VAT)

Omron MKS 11 Pin 300V ac DIN Rail Relay Socket, for use with MKS Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 34.07
5 - 9AED 33.34
10+AED 32.29

Technical Document

Specifications

Brand

Omron

Voltage

300V ac

For Use With

MKS Series

Accessory Type

Relay Socket

Series

MKS

Current Rating

12A

Mounting Type

DIN Rail

Number of Contacts

11

Termination Type

Screw

Product details

MK-S Series

Omron MK-S Series general-purpose relays with the same mounting and internal wiring as the previous Super MK relays.

Built-in mechanical indicator enables checking contact operation
For models with latching lever, two modes can be used to check circuits
On models with latching lever, nameplate is provided
RoHS compliant
UL and IEC (TÜV) certification