Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 11 Pin 250V ac DIN Rail Relay Socket, for use with MK3P-5-I, MK3P-5-S, MK3PD-5-I, MK3PD-5-S, MK3PN-5-I,

RS Stock No.: 353-663Brand: OmronManufacturers Part No.: PF113A-E
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MK3P-5-I, MK3P-5-S, MK3PD-5-I, MK3PD-5-S, MK3PN-5-I, MK3PN-5-S, MK3PND-5-I, MK3PND-5-S, MK3PNV-5-I, MK3PNV-5-S, MK3PV-5-I, MK3PV-5-S

Accessory Type

Socket

Termination Type

Screw

Number of Contacts

11

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

AED 42.58

AED 42.58 Each (ex VAT)

AED 44.71

AED 44.71 Each (inc. VAT)

Omron 11 Pin 250V ac DIN Rail Relay Socket, for use with MK3P-5-I, MK3P-5-S, MK3PD-5-I, MK3PD-5-S, MK3PN-5-I,

AED 42.58

AED 42.58 Each (ex VAT)

AED 44.71

AED 44.71 Each (inc. VAT)

Omron 11 Pin 250V ac DIN Rail Relay Socket, for use with MK3P-5-I, MK3P-5-S, MK3PD-5-I, MK3PD-5-S, MK3PN-5-I,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 42.58
5 - 9AED 42.00
10+AED 40.58

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MK3P-5-I, MK3P-5-S, MK3PD-5-I, MK3PD-5-S, MK3PN-5-I, MK3PN-5-S, MK3PND-5-I, MK3PND-5-S, MK3PNV-5-I, MK3PNV-5-S, MK3PV-5-I, MK3PV-5-S

Accessory Type

Socket

Termination Type

Screw

Number of Contacts

11

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China