Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
LY Series Relay
Accessory Type
Socket
Series
LY
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
11
Country of Origin
Japan
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
AED 61.64
AED 61.64 Each (ex VAT)
AED 64.72
AED 64.72 Each (inc. VAT)
1
AED 61.64
AED 61.64 Each (ex VAT)
AED 64.72
AED 64.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 61.64 |
5 - 9 | AED 59.64 |
10+ | AED 57.33 |
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
LY Series Relay
Accessory Type
Socket
Series
LY
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
11
Country of Origin
Japan
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV