Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PYF 8 Pin 250V ac DIN Rail Relay Socket, for use with MY Series General Purpose Relay

RS Stock No.: 111-3062Brand: OmronManufacturers Part No.: PYF-08-PU
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MY Series General Purpose Relay

Accessory Type

Socket

Series

PYF

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Malaysia

Product details

Omron PYF/P2RF Push In Plus Relay Sockets

Omron Push-In Plus relay sockets suitable for use with a range of Omron relays. The Push-In plus feature allows wires to be inserted with no tools required, reducing time and work involved in wiring.

Stock information temporarily unavailable.

AED 42.20

AED 42.20 Each (ex VAT)

AED 44.31

AED 44.31 Each (inc. VAT)

Omron PYF 8 Pin 250V ac DIN Rail Relay Socket, for use with MY Series General Purpose Relay

AED 42.20

AED 42.20 Each (ex VAT)

AED 44.31

AED 44.31 Each (inc. VAT)

Omron PYF 8 Pin 250V ac DIN Rail Relay Socket, for use with MY Series General Purpose Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MY Series General Purpose Relay

Accessory Type

Socket

Series

PYF

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Malaysia

Product details

Omron PYF/P2RF Push In Plus Relay Sockets

Omron Push-In Plus relay sockets suitable for use with a range of Omron relays. The Push-In plus feature allows wires to be inserted with no tools required, reducing time and work involved in wiring.