Omron 8 Pin 250V ac DIN Rail Relay Socket for use with Various Series

RS Stock No.: 803-376Brand: OmronManufacturers Part No.: PYF08A-E
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1, MY2N1-D2, MY2N-CR, MY2N-D2

Termination Type

Screw

Number of Contacts

8

Current Rating

5A

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

AED 25.30

AED 25.30 Each (ex VAT)

AED 26.57

AED 26.57 Each (inc. VAT)

Omron 8 Pin 250V ac DIN Rail Relay Socket for use with Various Series

AED 25.30

AED 25.30 Each (ex VAT)

AED 26.57

AED 26.57 Each (inc. VAT)

Omron 8 Pin 250V ac DIN Rail Relay Socket for use with Various Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 25.30
5 - 9AED 25.10
10+AED 24.20

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

For Use With

MY2IN, MY2IN1, MY2IN1-D2, MY2IN-CR, MY2IN-D2, MY2N, MY2N1, MY2N1-D2, MY2N-CR, MY2N-D2

Termination Type

Screw

Number of Contacts

8

Current Rating

5A

Mounting Type

DIN Rail

Country of Origin

China