Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 1SA Series Cable for Use with Servo Motor, 10m Length, 750 → 3000 W, 230 → 400 V

RS Stock No.: 270-1675Brand: OmronManufacturers Part No.: R88A-CX1C010SF
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Integrated Cable

For Use With

Servo Motor

Voltage Range

230 → 400 V

Series

1SA

Power Rating

750 → 3000 W

Length

10m

Country of Origin

Poland

Stock information temporarily unavailable.

AED 2,764.54

AED 2,764.54 Each (ex VAT)

AED 2,902.77

AED 2,902.77 Each (inc. VAT)

Omron 1SA Series Cable for Use with Servo Motor, 10m Length, 750 → 3000 W, 230 → 400 V

AED 2,764.54

AED 2,764.54 Each (ex VAT)

AED 2,902.77

AED 2,902.77 Each (inc. VAT)

Omron 1SA Series Cable for Use with Servo Motor, 10m Length, 750 → 3000 W, 230 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Integrated Cable

For Use With

Servo Motor

Voltage Range

230 → 400 V

Series

1SA

Power Rating

750 → 3000 W

Length

10m

Country of Origin

Poland