Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 2 kW Servo Drive, 400 V ac, 3 Phase, 7.8 A, Motion Function, 504 V

RS Stock No.: 270-1688Brand: OmronManufacturers Part No.: R88D-1SAN20F-ECT
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Omron

Phase

3

Control Function

Motion

Supply Voltage

400 V ac

Current Rating

7.8 A

Voltage Rating

504 V

Power Rating

2 kW

Country of Origin

China

Stock information temporarily unavailable.

AED 9,349.57

AED 9,349.57 Each (ex VAT)

AED 9,817.05

AED 9,817.05 Each (inc. VAT)

Omron 2 kW Servo Drive, 400 V ac, 3 Phase, 7.8 A, Motion Function, 504 V

AED 9,349.57

AED 9,349.57 Each (ex VAT)

AED 9,817.05

AED 9,817.05 Each (inc. VAT)

Omron 2 kW Servo Drive, 400 V ac, 3 Phase, 7.8 A, Motion Function, 504 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Phase

3

Control Function

Motion

Supply Voltage

400 V ac

Current Rating

7.8 A

Voltage Rating

504 V

Power Rating

2 kW

Country of Origin

China