Omron 750 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 4 A, 7.3 A, 240 V ac

RS Stock No.: 136-2813Brand: OmronManufacturers Part No.: R88D-1SN08H-ECTDistrelec Article No.: 30121968
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Omron

Phase

1, 3

Supply Voltage

200 <arrow/> 240 V

Current Rating

4 A, 7.3 A

Voltage Rating

240 V ac

Power Rating

750 W

Overall Length

215mm

Overall Width

65mm

Overall Depth

180mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30121968

Product details

1S Servo Drives

Professional range of 1S servo drives from Omron. The sysmac general purpose single phase servo drives are compatible for 1S Servo motors making up the 1S servo system designed to optimise the full cycle. All 1S servo drives are reliable and excellent quality.

Features & Benefits

230 V ac single phase: 100 W to 1.5 kW
23-bit resolution encoder
Fast and secure screw-less push in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Embedded relay for direct motor brake control
Improved loop control for overshoot and quick setting time
Safety function built in:
Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508)
Hard wired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508)

Omron Servo Motors & Drives

Stock information temporarily unavailable.

AED 5,782.61

AED 5,782.61 Each (ex VAT)

AED 6,071.74

AED 6,071.74 Each (inc. VAT)

Omron 750 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 4 A, 7.3 A, 240 V ac

AED 5,782.61

AED 5,782.61 Each (ex VAT)

AED 6,071.74

AED 6,071.74 Each (inc. VAT)

Omron 750 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 4 A, 7.3 A, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Phase

1, 3

Supply Voltage

200 <arrow/> 240 V

Current Rating

4 A, 7.3 A

Voltage Rating

240 V ac

Power Rating

750 W

Overall Length

215mm

Overall Width

65mm

Overall Depth

180mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30121968

Product details

1S Servo Drives

Professional range of 1S servo drives from Omron. The sysmac general purpose single phase servo drives are compatible for 1S Servo motors making up the 1S servo system designed to optimise the full cycle. All 1S servo drives are reliable and excellent quality.

Features & Benefits

230 V ac single phase: 100 W to 1.5 kW
23-bit resolution encoder
Fast and secure screw-less push in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Embedded relay for direct motor brake control
Improved loop control for overshoot and quick setting time
Safety function built in:
Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508)
Hard wired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508)

Omron Servo Motors & Drives