Omron 0.4 kW Servo Drive, 230 V ac, 1 Phase, 230 V

RS Stock No.: 215-3418Brand: OmronManufacturers Part No.: R88D-GT04HDistrelec Article No.: 30229223
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Omron

Phase

1

Supply Voltage

230 V ac

Voltage Rating

230 V

Power Rating

0.4 kW

You may be interested in
Omron 0.4 kW Servo Drive, 1 Phase, 200 V
AED 8,178.62Each (ex VAT)
Stock information temporarily unavailable.

AED 9,404.32

AED 9,404.32 Each (ex VAT)

AED 9,874.54

AED 9,874.54 Each (inc. VAT)

Omron 0.4 kW Servo Drive, 230 V ac, 1 Phase, 230 V

AED 9,404.32

AED 9,404.32 Each (ex VAT)

AED 9,874.54

AED 9,874.54 Each (inc. VAT)

Omron 0.4 kW Servo Drive, 230 V ac, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron 0.4 kW Servo Drive, 1 Phase, 200 V
AED 8,178.62Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Phase

1

Supply Voltage

230 V ac

Voltage Rating

230 V

Power Rating

0.4 kW

You may be interested in
Omron 0.4 kW Servo Drive, 1 Phase, 200 V
AED 8,178.62Each (ex VAT)