Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 1.5 kW Servo Drive, 200 → 240 V, 1 Phase, 14.2 A, Motion Function, 250 V

RS Stock No.: 215-8249Brand: OmronManufacturers Part No.: R88D-KN15H-ECTDistrelec Article No.: 30229234
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Omron

Phase

1

Control Function

Motion

Supply Voltage

200 → 240 V

Current Rating

14.2 A

Voltage Rating

250 V

Power Rating

1.5 kW

Stock information temporarily unavailable.

AED 13,356.52

AED 13,356.52 Each (ex VAT)

AED 14,024.35

AED 14,024.35 Each (inc. VAT)

Omron 1.5 kW Servo Drive, 200 → 240 V, 1 Phase, 14.2 A, Motion Function, 250 V

AED 13,356.52

AED 13,356.52 Each (ex VAT)

AED 14,024.35

AED 14,024.35 Each (inc. VAT)

Omron 1.5 kW Servo Drive, 200 → 240 V, 1 Phase, 14.2 A, Motion Function, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Phase

1

Control Function

Motion

Supply Voltage

200 → 240 V

Current Rating

14.2 A

Voltage Rating

250 V

Power Rating

1.5 kW