Omron G-Series Reversible Servo Servo Motor, 100 W, 230 V, Flange Mount Mounting

RS Stock No.: 265-5051Brand: OmronManufacturers Part No.: R88M-G10030H-S2-D
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Omron

Power Rating

100 W

AC Motor Type

Servo

Supply Voltage

230 V

Mounting Type

Flange Mount

Rotation

Reversible

Series

G-Series

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 3,756.80

AED 3,756.80 Each (ex VAT)

AED 3,944.64

AED 3,944.64 Each (inc. VAT)

Omron G-Series Reversible Servo Servo Motor, 100 W, 230 V, Flange Mount Mounting

AED 3,756.80

AED 3,756.80 Each (ex VAT)

AED 3,944.64

AED 3,944.64 Each (inc. VAT)

Omron G-Series Reversible Servo Servo Motor, 100 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

100 W

AC Motor Type

Servo

Supply Voltage

230 V

Mounting Type

Flange Mount

Rotation

Reversible

Series

G-Series

Country of Origin

China

You may be interested in