Omron 200 V 1.5 kW Servo Motor, 2000 rpm, 7.16 Nm Max Output Torque

RS Stock No.: 215-7615Brand: OmronManufacturers Part No.: R88M-K1K520T-BS2
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

7.16 Nm

Supply Voltage

200 V

Output Speed

2000 rpm

Power Rating

1.5 kW

Stock information temporarily unavailable.

AED 11,636.89

AED 11,636.89 Each (ex VAT)

AED 12,218.73

AED 12,218.73 Each (inc. VAT)

Omron 200 V 1.5 kW Servo Motor, 2000 rpm, 7.16 Nm Max Output Torque

AED 11,636.89

AED 11,636.89 Each (ex VAT)

AED 12,218.73

AED 12,218.73 Each (inc. VAT)

Omron 200 V 1.5 kW Servo Motor, 2000 rpm, 7.16 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

7.16 Nm

Supply Voltage

200 V

Output Speed

2000 rpm

Power Rating

1.5 kW