Omron G5 Series Servo Motor, 900 W, 1 Phase, 200 V

RS Stock No.: 214-7451Brand: OmronManufacturers Part No.: R88M-K90010H-BS2
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Omron

Power Rating

900 W

Supply Voltage

200 V

Phase

1

Series

G5 Series

Stock information temporarily unavailable.

AED 11,184.86

AED 11,184.86 Each (ex VAT)

AED 11,744.10

AED 11,744.10 Each (inc. VAT)

Omron G5 Series Servo Motor, 900 W, 1 Phase, 200 V

AED 11,184.86

AED 11,184.86 Each (ex VAT)

AED 11,744.10

AED 11,744.10 Each (inc. VAT)

Omron G5 Series Servo Motor, 900 W, 1 Phase, 200 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

900 W

Supply Voltage

200 V

Phase

1

Series

G5 Series