Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron 230 V 0.75 kW Servo Motor, 3000 rpm, 7.1 Nm Max Output Torque

RS Stock No.: 215-3484Brand: OmronManufacturers Part No.: R88MK75030HBS2Distrelec Article No.: 30229330
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

7.1 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

0.75 kW

Distrelec Product Id

30229330

Stock information temporarily unavailable.

AED 10,896.11

AED 10,896.11 Each (ex VAT)

AED 11,440.92

AED 11,440.92 Each (inc. VAT)

Omron 230 V 0.75 kW Servo Motor, 3000 rpm, 7.1 Nm Max Output Torque

AED 10,896.11

AED 10,896.11 Each (ex VAT)

AED 11,440.92

AED 11,440.92 Each (inc. VAT)

Omron 230 V 0.75 kW Servo Motor, 3000 rpm, 7.1 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Output Torque

7.1 Nm

Supply Voltage

230 V

Output Speed

3000 rpm

Power Rating

0.75 kW

Distrelec Product Id

30229330