Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Height
38mm
AC or DC Operation
AC
Power Consumption
3W
Width
92mm
Depth
92mm
Maximum Current
60mA
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
1.18m³/min
Noise Level
33dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines
AED 597.03
AED 597.03 Each (ex VAT)
AED 626.88
AED 626.88 Each (inc. VAT)
1
AED 597.03
AED 597.03 Each (ex VAT)
AED 626.88
AED 626.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 597.03 |
5 - 9 | AED 562.38 |
10 - 24 | AED 541.48 |
25 - 49 | AED 527.52 |
50+ | AED 517.49 |
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Height
38mm
AC or DC Operation
AC
Power Consumption
3W
Width
92mm
Depth
92mm
Maximum Current
60mA
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
1.18m³/min
Noise Level
33dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines