Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 1.5A Output, 7.5W

RS Stock No.: 338-1403Brand: OmronManufacturers Part No.: S82K-00705
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Current

1.5A

Power Rating

7.5W

Number of Outputs

1

Width

37.5mm

Depth

79.6mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

64%

Ripple And Noise

±2%

MTBF

135000h

Load Regulation

±1.5%

Maximum Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 1.5A Output, 7.5W

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 1.5A Output, 7.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Current

1.5A

Power Rating

7.5W

Number of Outputs

1

Width

37.5mm

Depth

79.6mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

64%

Ripple And Noise

±2%

MTBF

135000h

Load Regulation

±1.5%

Maximum Temperature

+60°C