Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Voltage
12V dc
Output Current
200 mA, 300 mA
Input Voltage
24V dc
Power Rating
7.5W
Number of Outputs
2
Width
37.5mm
Depth
75mm
Series
S82S
Load Regulation
±1.5%
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
60 → 73%
Product details
7.5W Switch Mode DC to DC S82S Series
AED 848.90
AED 848.90 Each (ex VAT)
AED 891.34
AED 891.34 Each (inc. VAT)
1
AED 848.90
AED 848.90 Each (ex VAT)
AED 891.34
AED 891.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 848.90 |
10 - 14 | AED 798.00 |
15+ | AED 764.00 |
Technical Document
Specifications
Brand
OmronType
Switch Mode
Output Voltage
12V dc
Output Current
200 mA, 300 mA
Input Voltage
24V dc
Power Rating
7.5W
Number of Outputs
2
Width
37.5mm
Depth
75mm
Series
S82S
Load Regulation
±1.5%
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Efficiency
60 → 73%
Product details